
DDTD113ZU-7-F | |
|---|---|
DigiKey Part Number | 31-DDTD113ZU-7-FTR-ND - Tape & Reel (TR) 31-DDTD113ZU-7-FCT-ND - Cut Tape (CT) 31-DDTD113ZU-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTD113ZU-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,43100 Kč | 34,31 Kč |
| 100 | 2,14080 Kč | 214,08 Kč |
| 500 | 1,57496 Kč | 787,48 Kč |
| 1 000 | 1,39098 Kč | 1 390,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15677 Kč | 3 470,31 Kč |
| 6 000 | 1,03847 Kč | 6 230,82 Kč |
| 9 000 | 0,97812 Kč | 8 803,08 Kč |
| 15 000 | 0,91026 Kč | 13 653,90 Kč |
| 21 000 | 0,87005 Kč | 18 271,05 Kč |
| 30 000 | 0,83094 Kč | 24 928,20 Kč |
| 75 000 | 0,74508 Kč | 55 881,00 Kč |
| 150 000 | 0,69202 Kč | 103 803,00 Kč |
| 300 000 | 0,66308 Kč | 198 924,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |



