Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC144GE-7-F

DigiKey Part Number
31-DDTC144GE-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTC144GE-7-F
Description
TRANS PREBIAS NPN 50V SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Series
Current - Collector Cutoff (Max)
500nA (ICBO)
Packaging
Tape & Reel (TR)
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
150 mW
Transistor Type
NPN - Pre-Biased
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SOT-523
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SOT-523
Resistors Included
R2 Only
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC143TETLRohm Semiconductor5 205DTC143TETLCT-ND7,09000 KčSimilar
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,18515 Kč3 555,45 Kč
6 0001,06457 Kč6 387,42 Kč
9 0001,00303 Kč9 027,27 Kč
15 0000,93385 Kč14 007,75 Kč
21 0000,89287 Kč18 750,27 Kč
30 0000,85301 Kč25 590,30 Kč
75 0000,76550 Kč57 412,50 Kč
150 0000,71142 Kč106 713,00 Kč
300 0000,68562 Kč205 686,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,18515 Kč
Unit Price with VAT:1,43403 Kč