
DDTC143FCA-7 | |
|---|---|
DigiKey Part Number | 31-DDTC143FCA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC143FCA-7 |
Description | TRANS PREBIAS NPN 200MW SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Resistors Included | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,00379 Kč | 11,37 Kč |
| 6 000 | 0,00330 Kč | 19,80 Kč |
| 9 000 | 0,00304 Kč | 27,36 Kč |
| 15 000 | 0,00272 Kč | 40,80 Kč |
| 21 000 | 0,00254 Kč | 53,34 Kč |
| 30 000 | 0,00234 Kč | 70,20 Kč |
| 75 000 | 0,00193 Kč | 144,75 Kč |
| 150 000 | 0,00166 Kč | 249,00 Kč |
| 300 000 | 0,00143 Kč | 429,00 Kč |
| Unit Price without VAT: | 0,00379 Kč |
|---|---|
| Unit Price with VAT: | 0,00459 Kč |

