Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC124EUAQ-7-F

DigiKey Part Number
31-DDTC124EUAQ-7-FTR-ND - Tape & Reel (TR)
31-DDTC124EUAQ-7-FCT-ND - Cut Tape (CT)
31-DDTC124EUAQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC124EUAQ-7-F
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Manufacturer
Diodes Incorporated
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
22 kOhms
Supplier Device Package
SOT-323
Resistor - Emitter Base (R2)
22 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC124EU3HZGT106Rohm Semiconductor2 083DTC124EU3HZGT106CT-ND6,51000 KčParametric Equivalent
In-Stock: 3 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,15000 Kč31,50 Kč
1001,96120 Kč196,12 Kč
5001,43626 Kč718,13 Kč
1 0001,26597 Kč1 265,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04885 Kč3 146,55 Kč
6 0000,93917 Kč5 635,02 Kč
9 0000,88318 Kč7 948,62 Kč
15 0000,82024 Kč12 303,60 Kč
21 0000,78292 Kč16 441,32 Kč
30 0000,74664 Kč22 399,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč