Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DDTC124EUAQ-13-F | |
|---|---|
DigiKey Part Number | 31-DDTC124EUAQ-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC124EUAQ-13-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 22 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 22 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC124EUA-7-F | Diodes Incorporated | 937 | DDTC124EUA-7-FDICT-ND | 4,80000 Kč | Parametric Equivalent |
| DDTC124EUAQ-7-F | Diodes Incorporated | 3 389 | 31-DDTC124EUAQ-7-FCT-ND | 5,21000 Kč | Parametric Equivalent |
| DTC124EU3HZGT106 | Rohm Semiconductor | 0 | DTC124EU3HZGT106CT-ND | 6,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,81474 Kč | 8 147,40 Kč |
| 20 000 | 0,73848 Kč | 14 769,60 Kč |
| 30 000 | 0,69960 Kč | 20 988,00 Kč |
| 50 000 | 0,66483 Kč | 33 241,50 Kč |
| Unit Price without VAT: | 0,81474 Kč |
|---|---|
| Unit Price with VAT: | 0,98584 Kč |



