
DDTC113ZUA-7-F | |
|---|---|
DigiKey Part Number | DDTC113ZUA-FDITR-ND - Tape & Reel (TR) DDTC113ZUA-FDICT-ND - Cut Tape (CT) DDTC113ZUA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC113ZUA-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DDTC113ZUA-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 1 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,14900 Kč | 31,49 Kč |
| 100 | 1,95420 Kč | 195,42 Kč |
| 500 | 1,43152 Kč | 715,76 Kč |
| 1 000 | 1,26197 Kč | 1 261,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04563 Kč | 3 136,89 Kč |
| 6 000 | 0,93634 Kč | 5 618,04 Kč |
| 9 000 | 0,88059 Kč | 7 925,31 Kč |
| 15 000 | 0,81786 Kč | 12 267,90 Kč |
| 21 000 | 0,78068 Kč | 16 394,28 Kč |
| 30 000 | 0,74453 Kč | 22 335,90 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

