Parametric Equivalent
Similar
Similar

DDTA144VE-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA144VE-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA144VE-7-F |
Description | TRANS PREBIAS PNP 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 150 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SOT-523 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package SOT-523 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA144VE-7 | Diodes Incorporated | 5 158 | 1034-DDTA144VE-7CT-ND | 10,50000 Kč | Parametric Equivalent |
| PDTA144VM,315 | Nexperia USA Inc. | 119 984 | PDTA144VM,315-ND | 1,67984 Kč | Similar |
| DTA144EE-TP | MCC (Micro Commercial Components) | 0 | DTA144EE-TPMSCT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19325 Kč | 3 579,75 Kč |
| 6 000 | 1,07184 Kč | 6 431,04 Kč |
| 9 000 | 1,00989 Kč | 9 089,01 Kč |
| 15 000 | 0,94023 Kč | 14 103,45 Kč |
| 21 000 | 0,89897 Kč | 18 878,37 Kč |
| 30 000 | 0,85884 Kč | 25 765,20 Kč |
| 75 000 | 0,77073 Kč | 57 804,75 Kč |
| 150 000 | 0,71628 Kč | 107 442,00 Kč |
| 300 000 | 0,69031 Kč | 207 093,00 Kč |
| Unit Price without VAT: | 1,19325 Kč |
|---|---|
| Unit Price with VAT: | 1,44383 Kč |




