
DDTA144ECAQ-13-F | |
|---|---|
DigiKey Part Number | 31-DDTA144ECAQ-13-FTR-ND - Tape & Reel (TR) 31-DDTA144ECAQ-13-FCT-ND - Cut Tape (CT) 31-DDTA144ECAQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA144ECAQ-13-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,57900 Kč | 35,79 Kč |
| 100 | 2,22920 Kč | 222,92 Kč |
| 500 | 1,64022 Kč | 820,11 Kč |
| 1 000 | 1,44971 Kč | 1 449,71 Kč |
| 2 000 | 1,28900 Kč | 2 578,00 Kč |
| 5 000 | 1,11451 Kč | 5 572,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,00644 Kč | 10 064,40 Kč |
| 20 000 | 0,91549 Kč | 18 309,80 Kč |
| 30 000 | 0,86913 Kč | 26 073,90 Kč |
| 50 000 | 0,81701 Kč | 40 850,50 Kč |
| 70 000 | 0,78614 Kč | 55 029,80 Kč |
| 100 000 | 0,75614 Kč | 75 614,00 Kč |
| 250 000 | 0,69991 Kč | 174 977,50 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |

