SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA143ZUA-7-F

DigiKey Part Number
31-DDTA143ZUA-7-FTR-ND - Tape & Reel (TR)
31-DDTA143ZUA-7-FCT-ND - Cut Tape (CT)
31-DDTA143ZUA-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTA143ZUA-7-F
Description
TRANS PREBIAS PNP 50V SOT323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 830
Factory Stock: 54 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
102,77000 Kč27,70 Kč
1001,71640 Kč171,64 Kč
5001,25564 Kč627,82 Kč
1 0001,10566 Kč1 105,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91451 Kč2 743,53 Kč
6 0000,81789 Kč4 907,34 Kč
9 0000,76858 Kč6 917,22 Kč
15 0000,71314 Kč10 697,10 Kč
21 0000,68027 Kč14 285,67 Kč
30 0000,64831 Kč19 449,30 Kč
75 0000,57812 Kč43 359,00 Kč
150 0000,53474 Kč80 211,00 Kč
300 0000,49827 Kč149 481,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč