
DDTA143XUA-7-F | |
|---|---|
DigiKey Part Number | DDTA143XUA-FDITR-ND - Tape & Reel (TR) DDTA143XUA-FDICT-ND - Cut Tape (CT) DDTA143XUA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA143XUA-7-F |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,76700 Kč | 27,67 Kč |
| 100 | 1,71440 Kč | 171,44 Kč |
| 500 | 1,25418 Kč | 627,09 Kč |
| 1 000 | 1,10438 Kč | 1 104,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91345 Kč | 2 740,35 Kč |
| 6 000 | 0,81695 Kč | 4 901,70 Kč |
| 9 000 | 0,76770 Kč | 6 909,30 Kč |
| 15 000 | 0,71231 Kč | 10 684,65 Kč |
| 21 000 | 0,67948 Kč | 14 269,08 Kč |
| 30 000 | 0,64757 Kč | 19 427,10 Kč |
| 75 000 | 0,57746 Kč | 43 309,50 Kč |
| 150 000 | 0,53412 Kč | 80 118,00 Kč |
| 300 000 | 0,49770 Kč | 149 310,00 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |

