
DDTA143FCA-7-F | |
|---|---|
DigiKey Part Number | DDTA143FCA-7-FDITR-ND - Tape & Reel (TR) DDTA143FCA-7-FDICT-ND - Cut Tape (CT) DDTA143FCA-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA143FCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DDTA143FCA-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,45200 Kč | 54,52 Kč |
| 100 | 3,44590 Kč | 344,59 Kč |
| 500 | 2,57062 Kč | 1 285,31 Kč |
| 1 000 | 2,28771 Kč | 2 287,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84347 Kč | 2 530,41 Kč |
| 6 000 | 0,75324 Kč | 4 519,44 Kč |
| 9 000 | 0,70719 Kč | 6 364,71 Kč |
| 15 000 | 0,65538 Kč | 9 830,70 Kč |
| 21 000 | 0,62467 Kč | 13 118,07 Kč |
| 30 000 | 0,59481 Kč | 17 844,30 Kč |
| 75 000 | 0,52921 Kč | 39 690,75 Kč |
| 150 000 | 0,48867 Kč | 73 300,50 Kč |
| 300 000 | 0,45458 Kč | 136 374,00 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |

