
DDTA143EUA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA143EUA-7-FTR-ND - Tape & Reel (TR) 31-DDTA143EUA-7-FCT-ND - Cut Tape (CT) 31-DDTA143EUA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA143EUA-7-F |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,80000 Kč | 28,00 Kč |
| 100 | 1,73450 Kč | 173,45 Kč |
| 500 | 1,26890 Kč | 634,45 Kč |
| 1 000 | 1,11733 Kč | 1 117,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92417 Kč | 2 772,51 Kč |
| 6 000 | 0,82653 Kč | 4 959,18 Kč |
| 9 000 | 0,77670 Kč | 6 990,30 Kč |
| 15 000 | 0,72067 Kč | 10 810,05 Kč |
| 21 000 | 0,68745 Kč | 14 436,45 Kč |
| 30 000 | 0,65516 Kč | 19 654,80 Kč |
| 75 000 | 0,58423 Kč | 43 817,25 Kč |
| 150 000 | 0,54039 Kč | 81 058,50 Kč |
| 300 000 | 0,50353 Kč | 151 059,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |

