
DDTA124XCA-7 | |
|---|---|
DigiKey Part Number | 31-DDTA124XCA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA124XCA-7 |
Description | TRANS PREBIAS PNP 200MW SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Resistors Included | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,00375 Kč | 11,25 Kč |
| 6 000 | 0,00326 Kč | 19,56 Kč |
| 9 000 | 0,00301 Kč | 27,09 Kč |
| 15 000 | 0,00269 Kč | 40,35 Kč |
| 21 000 | 0,00251 Kč | 52,71 Kč |
| 30 000 | 0,00232 Kč | 69,60 Kč |
| 75 000 | 0,00191 Kč | 143,25 Kč |
| 150 000 | 0,00164 Kč | 246,00 Kč |
| 300 000 | 0,00142 Kč | 426,00 Kč |
| Unit Price without VAT: | 0,00375 Kč |
|---|---|
| Unit Price with VAT: | 0,00454 Kč |

