
DDTA124EUA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA124EUA-7-FTR-ND - Tape & Reel (TR) 31-DDTA124EUA-7-FCT-ND - Cut Tape (CT) 31-DDTA124EUA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA124EUA-7-F |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,94100 Kč | 29,41 Kč |
| 100 | 1,82280 Kč | 182,28 Kč |
| 500 | 1,33266 Kč | 666,33 Kč |
| 1 000 | 1,17354 Kč | 1 173,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97055 Kč | 2 911,65 Kč |
| 6 000 | 0,86801 Kč | 5 208,06 Kč |
| 9 000 | 0,81570 Kč | 7 341,30 Kč |
| 15 000 | 0,75685 Kč | 11 352,75 Kč |
| 21 000 | 0,72197 Kč | 15 161,37 Kč |
| 30 000 | 0,68805 Kč | 20 641,50 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

