DDTA123YCA-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,50043 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,40690 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 4,84000 Kč

Similar


Nexperia USA Inc.
In Stock: 1 655
Unit Price: 2,74000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 004
Unit Price: 4,84000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 074
Unit Price: 12,21000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA123YCA-7-F

DigiKey Part Number
DDTA123YCA-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA123YCA-7-F
Description
TRANS PREBIAS PNP 50V SOT23F
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
33 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SOT-23-3 Flat Leads
Supplier Device Package
SOT-23F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96570 Kč2 897,10 Kč
6 0000,86431 Kč5 185,86 Kč
9 0000,81260 Kč7 313,40 Kč
15 0000,75440 Kč11 316,00 Kč
21 0000,71992 Kč15 118,32 Kč
30 0000,68638 Kč20 591,40 Kč
75 0000,61273 Kč45 954,75 Kč
150 0000,56722 Kč85 083,00 Kč
300 0000,52896 Kč158 688,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,96570 Kč
Unit Price with VAT:1,16850 Kč