Pre-Biased Bipolar Transistor (BJT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA123TCA-7

DigiKey Part Number
31-DDTA123TCA-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA123TCA-7
Description
TRANS PREBIAS PNP 200MW SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
*
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistors Included
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,00379 Kč11,37 Kč
6 0000,00330 Kč19,80 Kč
9 0000,00304 Kč27,36 Kč
15 0000,00272 Kč40,80 Kč
21 0000,00254 Kč53,34 Kč
30 0000,00234 Kč70,20 Kč
75 0000,00193 Kč144,75 Kč
150 0000,00166 Kč249,00 Kč
300 0000,00143 Kč429,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,00379 Kč
Unit Price with VAT:0,00459 Kč