
DDTA113ZUA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA113ZUA-7-FTR-ND - Tape & Reel (TR) 31-DDTA113ZUA-7-FCT-ND - Cut Tape (CT) 31-DDTA113ZUA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA113ZUA-7-F |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 1,83520 Kč | 183,52 Kč |
| 500 | 1,34178 Kč | 670,89 Kč |
| 1 000 | 1,18156 Kč | 1 181,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97718 Kč | 2 931,54 Kč |
| 6 000 | 0,87394 Kč | 5 243,64 Kč |
| 9 000 | 0,82128 Kč | 7 391,52 Kč |
| 15 000 | 0,76202 Kč | 11 430,30 Kč |
| 21 000 | 0,72690 Kč | 15 264,90 Kč |
| 30 000 | 0,69275 Kč | 20 782,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

