
DDC123JH-7 | |
|---|---|
DigiKey Part Number | 31-DDC123JH-7TR-ND - Tape & Reel (TR) 31-DDC123JH-7CT-ND - Cut Tape (CT) 31-DDC123JH-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC123JH-7 |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 5,76300 Kč | 57,63 Kč |
| 100 | 3,64110 Kč | 364,11 Kč |
| 500 | 2,72184 Kč | 1 360,92 Kč |
| 1 000 | 2,42494 Kč | 2 424,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04689 Kč | 6 140,67 Kč |
| 6 000 | 1,85624 Kč | 11 137,44 Kč |
| 9 000 | 1,75903 Kč | 15 831,27 Kč |
| 15 000 | 1,64975 Kč | 24 746,25 Kč |
| 21 000 | 1,58502 Kč | 33 285,42 Kč |
| 30 000 | 1,52211 Kč | 45 663,30 Kč |
| 75 000 | 1,38403 Kč | 103 802,25 Kč |
| 150 000 | 1,36539 Kč | 204 808,50 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |

