SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC114TU-7

DigiKey Part Number
31-DDC114TU-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDC114TU-7
Description
TRANS PREBIAS 2NPN 50V SOT-363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,00379 Kč11,37 Kč
6 0000,00330 Kč19,80 Kč
9 0000,00304 Kč27,36 Kč
15 0000,00272 Kč40,80 Kč
21 0000,00254 Kč53,34 Kč
30 0000,00234 Kč70,20 Kč
75 0000,00193 Kč144,75 Kč
150 0000,00166 Kč249,00 Kč
300 0000,00143 Kč429,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,00379 Kč
Unit Price with VAT:0,00459 Kč