
DDC114EUQ-7-F | |
|---|---|
DigiKey Part Number | 31-DDC114EUQ-7-FTR-ND - Tape & Reel (TR) 31-DDC114EUQ-7-FCT-ND - Cut Tape (CT) 31-DDC114EUQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC114EUQ-7-F |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,61000 Kč | 46,10 Kč |
| 100 | 2,88600 Kč | 288,60 Kč |
| 500 | 2,14120 Kč | 1 070,60 Kč |
| 1 000 | 1,90018 Kč | 1 900,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59299 Kč | 4 778,97 Kč |
| 6 000 | 1,43796 Kč | 8 627,76 Kč |
| 9 000 | 1,35892 Kč | 12 230,28 Kč |
| 15 000 | 1,27003 Kč | 19 050,45 Kč |
| 21 000 | 1,21738 Kč | 25 564,98 Kč |
| 30 000 | 1,16620 Kč | 34 986,00 Kč |
| 75 000 | 1,05384 Kč | 79 038,00 Kč |
| 150 000 | 0,99461 Kč | 149 191,50 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |

