
| DDC114EUQ-7-F | |
|---|---|
| DigiKey Part Number | 31-DDC114EUQ-7-FTR-ND - Tape & Reel (TR) 31-DDC114EUQ-7-FCT-ND - Cut Tape (CT) 31-DDC114EUQ-7-FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DDC114EUQ-7-F | 
| Description | TRANS PREBIAS 2NPN 50V SOT-363 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diodes Incorporated | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | 2 NPN - Pre-Biased (Dual) | |
| Current - Collector (Ic) (Max) | 100mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50V | |
| Resistor - Base (R1) | 10kOhms | |
| Resistor - Emitter Base (R2) | 10kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
| Current - Collector Cutoff (Max) | 500nA (ICBO) | |
| Frequency - Transition | 250MHz | |
| Power - Max | 200mW | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-TSSOP, SC-88, SOT-363 | |
| Supplier Device Package | SOT-363 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč | 
| 10 | 4,55700 Kč | 45,57 Kč | 
| 100 | 2,85250 Kč | 285,25 Kč | 
| 500 | 2,11638 Kč | 1 058,19 Kč | 
| 1 000 | 1,87816 Kč | 1 878,16 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,57453 Kč | 4 723,59 Kč | 
| 6 000 | 1,42129 Kč | 8 527,74 Kč | 
| 9 000 | 1,34317 Kč | 12 088,53 Kč | 
| 15 000 | 1,25531 Kč | 18 829,65 Kč | 
| 21 000 | 1,20327 Kč | 25 268,67 Kč | 
| 30 000 | 1,15268 Kč | 34 580,40 Kč | 
| 75 000 | 1,04162 Kč | 78 121,50 Kč | 
| 150 000 | 0,98308 Kč | 147 462,00 Kč | 
| Unit Price without VAT: | 7,49000 Kč | 
|---|---|
| Unit Price with VAT: | 9,06290 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic