
DDA114TH-7 | |
|---|---|
DigiKey Part Number | DDA114TH-7DITR-ND - Tape & Reel (TR) DDA114TH-7DICT-ND - Cut Tape (CT) DDA114TH-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDA114TH-7 |
Description | TRANS PREBIAS 2PNP 50V SOT-563 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04689 Kč | 6 140,67 Kč |
| 6 000 | 1,85624 Kč | 11 137,44 Kč |
| 9 000 | 1,75903 Kč | 15 831,27 Kč |
| 15 000 | 1,64975 Kč | 24 746,25 Kč |
| 21 000 | 1,58502 Kč | 33 285,42 Kč |
| 30 000 | 1,52211 Kč | 45 663,30 Kč |
| 75 000 | 1,38403 Kč | 103 802,25 Kč |
| 150 000 | 1,36539 Kč | 204 808,50 Kč |
| Unit Price without VAT: | 2,04689 Kč |
|---|---|
| Unit Price with VAT: | 2,47674 Kč |

