
DCX143EU-7-F | |
|---|---|
DigiKey Part Number | DCX143EU-FDITR-ND - Tape & Reel (TR) DCX143EU-FDICT-ND - Cut Tape (CT) DCX143EU-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX143EU-7-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V / 40 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package SOT-363 |
Resistor - Emitter Base (R2) 4.7kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUMD18,115 | Nexperia USA Inc. | 2 129 | 1727-PUMD18,115CT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 100 | 2,33710 Kč | 233,71 Kč |
| 500 | 1,71974 Kč | 859,87 Kč |
| 1 000 | 1,51963 Kč | 1 519,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26485 Kč | 3 794,55 Kč |
| 6 000 | 1,13613 Kč | 6 816,78 Kč |
| 9 000 | 1,07048 Kč | 9 634,32 Kč |
| 15 000 | 0,99666 Kč | 14 949,90 Kč |
| 21 000 | 0,95291 Kč | 20 011,11 Kč |
| 30 000 | 0,91037 Kč | 27 311,10 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

