
D5V0Z1B2LP-7B | |
|---|---|
DigiKey Part Number | 31-D5V0Z1B2LP-7BTR-ND - Tape & Reel (TR) 31-D5V0Z1B2LP-7BCT-ND - Cut Tape (CT) 31-D5V0Z1B2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0Z1B2LP-7B |
Description | TVS DIODE 5.5VWM X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 18.3V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.25pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 5.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,37600 Kč | 13,76 Kč |
| 25 | 1,19280 Kč | 29,82 Kč |
| 100 | 1,00310 Kč | 100,31 Kč |
| 250 | 0,91096 Kč | 227,74 Kč |
| 500 | 0,85550 Kč | 427,75 Kč |
| 1 000 | 0,81003 Kč | 810,03 Kč |
| 2 500 | 0,76189 Kč | 1 904,72 Kč |
| 5 000 | 0,73286 Kč | 3 664,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,97441 Kč | 9 744,10 Kč |
| 20 000 | 0,88478 Kč | 17 695,60 Kč |
| 30 000 | 0,83909 Kč | 25 172,70 Kč |
| 50 000 | 0,78773 Kč | 39 386,50 Kč |
| 70 000 | 0,75731 Kč | 53 011,70 Kč |
| 100 000 | 0,72774 Kč | 72 774,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



