17V Clamp 4A Ipp Tvs Diode Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5V0X1BA2LP-7B

DigiKey Part Number
31-D5V0X1BA2LP-7BTR-ND - Tape & Reel (TR)
31-D5V0X1BA2LP-7BCT-ND - Cut Tape (CT)
31-D5V0X1BA2LP-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0X1BA2LP-7B
Description
TVS DIODE 5.5VWM 17VC X1DFN10062
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
17V Clamp 4A Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
4A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,62000 Kč46,20 Kč
1002,89350 Kč289,35 Kč
5002,14264 Kč1 071,32 Kč
1 0001,89906 Kč1 899,06 Kč
2 0001,69370 Kč3 387,40 Kč
5 0001,47095 Kč7 354,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,33306 Kč13 330,60 Kč
20 0001,21702 Kč24 340,40 Kč
30 0001,15787 Kč34 736,10 Kč
50 0001,09141 Kč54 570,50 Kč
70 0001,05205 Kč73 643,50 Kč
100 0001,01380 Kč101 380,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč