DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

D5V0P4UR6SO-7

DigiKey Part Number
D5V0P4UR6SO-7DITR-ND - Tape & Reel (TR)
D5V0P4UR6SO-7DICT-ND - Cut Tape (CT)
D5V0P4UR6SO-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0P4UR6SO-7
Description
TVS DIODE 3.3VWM 6VC SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
D5V0P4UR6SO-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
6V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
180W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
105,15700 Kč51,57 Kč
1003,07330 Kč307,33 Kč
5002,61020 Kč1 305,10 Kč
1 0002,14710 Kč2 147,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,89450 Kč5 683,50 Kč
6 0001,88661 Kč11 319,66 Kč
9 0001,85661 Kč16 709,49 Kč
15 0001,74526 Kč26 178,90 Kč
21 0001,65769 Kč34 811,49 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč