


D5V0L4B5TS-7 | |
|---|---|
DigiKey Part Number | D5V0L4B5TS-7DITR-ND - Tape & Reel (TR) D5V0L4B5TS-7DICT-ND - Cut Tape (CT) D5V0L4B5TS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0L4B5TS-7 |
Description | TVS DIODE 5VWM 14VC TSOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount TSOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 84W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 100 | 7,04060 Kč | 704,06 Kč |
| 500 | 5,37086 Kč | 2 685,43 Kč |
| 1 000 | 4,83248 Kč | 4 832,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,14766 Kč | 12 442,98 Kč |
| 6 000 | 3,80270 Kč | 22 816,20 Kč |
| 9 000 | 3,62694 Kč | 32 642,46 Kč |
| 15 000 | 3,42945 Kč | 51 441,75 Kč |
| 21 000 | 3,31250 Kč | 69 562,50 Kč |
| 30 000 | 3,19885 Kč | 95 965,50 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

