D3Z5V1BF-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3Z6V2BF-7

DigiKey Part Number
31-D3Z6V2BF-7TR-ND - Tape & Reel (TR)
31-D3Z6V2BF-7CT-ND - Cut Tape (CT)
31-D3Z6V2BF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3Z6V2BF-7
Description
DIODE ZENER 6.2V 400MW SOD323F
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 400 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
D3Z6V2BF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 353
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,25200 Kč22,52 Kč
1001,05250 Kč105,25 Kč
5001,04198 Kč520,99 Kč
1 0001,03145 Kč1 031,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65255 Kč1 957,65 Kč
6 0000,62929 Kč3 775,74 Kč
9 0000,58311 Kč5 247,99 Kč
15 0000,56309 Kč8 446,35 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč