
D3Z20BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z20BF-7TR-ND - Tape & Reel (TR) 31-D3Z20BF-7CT-ND - Cut Tape (CT) 31-D3Z20BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z20BF-7 |
Description | DIODE ZENER 19.96V 400MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19.96 V 400 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z20BF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,72900 Kč | 17,29 Kč |
| 100 | 0,83320 Kč | 83,32 Kč |
| 500 | 0,81238 Kč | 406,19 Kč |
| 1 000 | 0,79154 Kč | 791,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47909 Kč | 1 437,27 Kč |
| 6 000 | 0,45826 Kč | 2 749,56 Kč |
| 9 000 | 0,40098 Kč | 3 608,82 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

