
D3Z20BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z20BF-7TR-ND - Tape & Reel (TR) 31-D3Z20BF-7CT-ND - Cut Tape (CT) 31-D3Z20BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z20BF-7 |
Description | DIODE ZENER 19.96V 400MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19.96 V 400 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z20BF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 100 | 1,78270 Kč | 178,27 Kč |
| 500 | 1,30146 Kč | 650,73 Kč |
| 1 000 | 1,14544 Kč | 1 145,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94617 Kč | 2 838,51 Kč |
| 6 000 | 0,84552 Kč | 5 073,12 Kč |
| 9 000 | 0,79417 Kč | 7 147,53 Kč |
| 15 000 | 0,73637 Kč | 11 045,55 Kč |
| 21 000 | 0,70212 Kč | 14 744,52 Kč |
| 30 000 | 0,66881 Kč | 20 064,30 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

