
D3Z12BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z12BF-7TR-ND - Tape & Reel (TR) 31-D3Z12BF-7CT-ND - Cut Tape (CT) 31-D3Z12BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z12BF-7 |
Description | DIODE ZENER 12V 400MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 400 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z12BF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,60210 Kč | 160,21 Kč |
| 500 | 1,16748 Kč | 583,74 Kč |
| 1 000 | 1,02596 Kč | 1 025,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84531 Kč | 2 535,93 Kč |
| 6 000 | 0,75400 Kč | 4 524,00 Kč |
| 9 000 | 0,70740 Kč | 6 366,60 Kč |
| 15 000 | 0,65496 Kč | 9 824,40 Kč |
| 21 000 | 0,62387 Kč | 13 101,27 Kč |
| 30 000 | 0,59363 Kč | 17 808,90 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


