
D3V3S1B2LP-7B | |
|---|---|
DigiKey Part Number | 31-D3V3S1B2LP-7BTR-ND - Tape & Reel (TR) 31-D3V3S1B2LP-7BCT-ND - Cut Tape (CT) 31-D3V3S1B2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3S1B2LP-7B |
Description | TVS DIODE 3.3VWM 9.5V X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.5V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 9.5V | |
Current - Peak Pulse (10/1000µs) | 50A (8/20µs) | |
Power - Peak Pulse | 410W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 118pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,76800 Kč | 37,68 Kč |
| 100 | 1,57880 Kč | 157,88 Kč |
| 500 | 1,51560 Kč | 757,80 Kč |
| 1 000 | 1,43140 Kč | 1 431,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,26300 Kč | 12 630,00 Kč |
| 20 000 | 1,23774 Kč | 24 754,80 Kč |
| 30 000 | 1,10513 Kč | 33 153,90 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |


