
D3V3M1U2LP3-7 | |
|---|---|
DigiKey Part Number | 31-D3V3M1U2LP3-7TR-ND - Tape & Reel (TR) 31-D3V3M1U2LP3-7CT-ND - Cut Tape (CT) 31-D3V3M1U2LP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3M1U2LP3-7 |
Description | TVS DIODE 3.3VWM 10VC X3DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | D3V3M1U2LP3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 100 | 1,02890 Kč | 102,89 Kč |
| 500 | 1,00790 Kč | 503,95 Kč |
| 1 000 | 0,94491 Kč | 944,91 Kč |
| 2 000 | 0,93441 Kč | 1 868,82 Kč |
| 5 000 | 0,92391 Kč | 4 619,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69293 Kč | 6 929,30 Kč |
| 20 000 | 0,67495 Kč | 13 499,00 Kč |
| 30 000 | 0,64851 Kč | 19 455,30 Kč |
| 50 000 | 0,60632 Kč | 30 316,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

