
D3V3L4BS4LP1308-7 | |
---|---|
DigiKey Part Number | 31-D3V3L4BS4LP1308-7TR-ND - Tape & Reel (TR) 31-D3V3L4BS4LP1308-7CT-ND - Cut Tape (CT) 31-D3V3L4BS4LP1308-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3L4BS4LP1308-7 |
Description | TVS DIODE 3.3VWM 10.5V DFN13086 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount DFN1308-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 9.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,67000 Kč | 6,67 Kč |
10 | 4,27000 Kč | 42,70 Kč |
100 | 1,89550 Kč | 189,55 Kč |
500 | 1,81222 Kč | 906,11 Kč |
1 000 | 1,49976 Kč | 1 499,76 Kč |
2 000 | 1,44769 Kč | 2 895,38 Kč |
5 000 | 1,39561 Kč | 6 978,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 1,24980 Kč | 12 498,00 Kč |
20 000 | 1,22480 Kč | 24 496,00 Kč |
30 000 | 1,09358 Kč | 32 807,40 Kč |
Unit Price without VAT: | 6,67000 Kč |
---|---|
Unit Price with VAT: | 8,07070 Kč |