D12V0H1U2WSQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 5 450
Unit Price: 0,24000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,07377 Kč
Datasheet
SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

D12V0H1U2WSQ-7

DigiKey Part Number
31-D12V0H1U2WSQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D12V0H1U2WSQ-7
Description
TVS DIODE 12VWM 24VC SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
180pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 78 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,17073 Kč3 512,19 Kč
6 0001,05173 Kč6 310,38 Kč
9 0000,99106 Kč8 919,54 Kč
15 0000,92280 Kč13 842,00 Kč
21 0000,88237 Kč18 529,77 Kč
30 0000,84305 Kč25 291,50 Kč
75 0000,75672 Kč56 754,00 Kč
150 0000,70338 Kč105 507,00 Kč
300 0000,69991 Kč209 973,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,17073 Kč
Unit Price with VAT:1,41658 Kč