
D1213A-01W-7 | |
|---|---|
DigiKey Part Number | D1213A-01W-7DITR-ND - Tape & Reel (TR) D1213A-01W-7DICT-ND - Cut Tape (CT) D1213A-01W-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-01W-7 |
Description | TVS DIODE 3.3VWM 10VC SOT323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | D1213A-01W-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.85pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 2,78220 Kč | 278,22 Kč |
| 500 | 2,05654 Kč | 1 028,27 Kč |
| 1 000 | 1,82179 Kč | 1 821,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52256 Kč | 4 567,68 Kč |
| 6 000 | 1,37156 Kč | 8 229,36 Kč |
| 9 000 | 1,29453 Kč | 11 650,77 Kč |
| 15 000 | 1,20792 Kč | 18 118,80 Kč |
| 21 000 | 1,15661 Kč | 24 288,81 Kč |
| 30 000 | 1,10673 Kč | 33 201,90 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |








