
BZX84C7V5Q-13-F | |
|---|---|
DigiKey Part Number | 31-BZX84C7V5Q-13-FTR-ND - Tape & Reel (TR) 31-BZX84C7V5Q-13-FCT-ND - Cut Tape (CT) 31-BZX84C7V5Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C7V5Q-13-F |
Description | DIODE ZENER 7.5V 300MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,17900 Kč | 31,79 Kč |
| 100 | 1,97030 Kč | 197,03 Kč |
| 500 | 1,44614 Kč | 723,07 Kč |
| 1 000 | 1,27584 Kč | 1 275,84 Kč |
| 2 000 | 1,13197 Kč | 2 263,94 Kč |
| 5 000 | 0,97596 Kč | 4 879,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,85295 Kč | 8 529,50 Kč |
| 20 000 | 0,77400 Kč | 15 480,00 Kč |
| 30 000 | 0,73376 Kč | 22 012,80 Kč |
| 50 000 | 0,68853 Kč | 34 426,50 Kč |
| 70 000 | 0,66174 Kč | 46 321,80 Kč |
| 100 000 | 0,63570 Kč | 63 570,00 Kč |
| 250 000 | 0,59203 Kč | 148 007,50 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |

