Zener Diode 7.5 V 300 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C7V5Q-13-F

DigiKey Part Number
31-BZX84C7V5Q-13-FTR-ND - Tape & Reel (TR)
31-BZX84C7V5Q-13-FCT-ND - Cut Tape (CT)
31-BZX84C7V5Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C7V5Q-13-F
Description
DIODE ZENER 7.5V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,42300 Kč34,23 Kč
1002,12290 Kč212,29 Kč
5001,55806 Kč779,03 Kč
1 0001,37432 Kč1 374,32 Kč
2 0001,21957 Kč2 439,14 Kč
5 0001,05145 Kč5 257,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,94733 Kč9 473,30 Kč
20 0000,85965 Kč17 193,00 Kč
30 0000,81495 Kč24 448,50 Kč
50 0000,76471 Kč38 235,50 Kč
70 0000,73496 Kč51 447,20 Kč
100 0000,70604 Kč70 604,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč