
BZX84C5V6W-7-F | |
|---|---|
DigiKey Part Number | BZX84C5V6W-FDITR-ND - Tape & Reel (TR) BZX84C5V6W-FDICT-ND - Cut Tape (CT) BZX84C5V6W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6W-7-F |
Description | DIODE ZENER 5.6V 200MW SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±7% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V6W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,29100 Kč | 22,91 Kč |
| 100 | 1,10400 Kč | 110,40 Kč |
| 500 | 1,08316 Kč | 541,58 Kč |
| 1 000 | 1,06233 Kč | 1 062,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99984 Kč | 2 999,52 Kč |
| 6 000 | 0,94922 Kč | 5 695,32 Kč |
| 9 000 | 0,91860 Kč | 8 267,40 Kč |
| 15 000 | 0,74981 Kč | 11 247,15 Kč |
| 30 000 | 0,71541 Kč | 21 462,30 Kč |
| 75 000 | 0,57543 Kč | 43 157,25 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

