
BZX84C5V1W-7-F | |
|---|---|
DigiKey Part Number | BZX84C5V1W-FDITR-ND - Tape & Reel (TR) BZX84C5V1W-FDICT-ND - Cut Tape (CT) BZX84C5V1W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1W-7-F |
Description | DIODE ZENER 5.1V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±6% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V1W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 100 | 2,20690 Kč | 220,69 Kč |
| 500 | 1,61978 Kč | 809,89 Kč |
| 1 000 | 1,42996 Kč | 1 429,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18772 Kč | 3 563,16 Kč |
| 6 000 | 1,06540 Kč | 6 392,40 Kč |
| 9 000 | 1,00300 Kč | 9 027,00 Kč |
| 15 000 | 0,93282 Kč | 13 992,30 Kč |
| 21 000 | 0,89122 Kč | 18 715,62 Kč |
| 30 000 | 0,85077 Kč | 25 523,10 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

