Zener Diode 47 V 300 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C47-7-F

DigiKey Part Number
BZX84C47-FDITR-ND - Tape & Reel (TR)
BZX84C47-FDICT-ND - Cut Tape (CT)
BZX84C47-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C47-7-F
Description
DIODE ZENER 47V 300MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 32.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
170 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C47-E3-08Vishay General Semiconductor - Diodes Division2 031112-BZX84C47-E3-08CT-ND0,33000 KčDirect
BZX84C47Diotec Semiconductor1 8604878-BZX84C47CT-ND0,13000 KčSimilar
BZX84C47_R1_00001Panjit International Inc.2 6503757-BZX84C47_R1_00001CT-ND0,09000 KčSimilar
BZX84C47LT1Gonsemi1 094BZX84C47LT1GOSCT-ND0,12000 KčSimilar
MMBZ5261BLT1Gonsemi3 052MMBZ5261BLT1GOSCT-ND0,13000 KčSimilar
In-Stock: 1 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,41500 Kč24,15 Kč
1001,49510 Kč149,51 Kč
5001,08728 Kč543,64 Kč
1 0000,95436 Kč954,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,78505 Kč2 355,15 Kč
6 0000,69941 Kč4 196,46 Kč
9 0000,65570 Kč5 901,30 Kč
15 0000,60651 Kč9 097,65 Kč
21 0000,57735 Kč12 124,35 Kč
30 0000,54898 Kč16 469,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč