BZX84C3V3W-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2 762
Unit Price: 7,14000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,88759 Kč
Datasheet
Zener Diode 3.3 V 200 mW ±6% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V3W-7

DigiKey Part Number
BZX84C3V3WDITR-ND - Tape & Reel (TR)
BZX84C3V3WDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84C3V3W-7
Description
DIODE ZENER 3.3V 200MW SOT323
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±6% Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BZX84C3V3W-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,24407 Kč37 322,10 Kč
75 0001,18114 Kč88 585,50 Kč
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč