BZX84C2V4W-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 4 668
Unit Price: 104,53000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 212,14000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 212,14000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 39,97000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 39,97000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 12,99591 Kč
Datasheet
Zener Diode 2.4 V 200 mW ±8% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C2V4W-7

DigiKey Part Number
BZX84C2V4WDITR-ND - Tape & Reel (TR)
BZX84C2V4WDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84C2V4W-7
Description
DIODE ZENER 2.4V 200MW SOT323
Customer Reference
Detailed Description
Zener Diode 2.4 V 200 mW ±8% Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BZX84C2V4W-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 125°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±8%
Supplier Device Package
SOT-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C2V4W-7-FDiodes Incorporated4 668BZX84C2V4W-FDICT-ND104,53000 KčDirect
BZX84-A2V4,215Nexperia USA Inc.01727-5599-1-ND212,14000 KčSimilar
BZX84-A2V4,235Nexperia USA Inc.01727-BZX84-A2V4,235CT-ND212,14000 KčSimilar
BZX84-C2V4,215Nexperia USA Inc.01727-4249-1-ND39,97000 KčSimilar
BZX84-C2V4,235Nexperia USA Inc.01727-BZX84-C2V4,235CT-ND39,97000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,24407 Kč37 322,10 Kč
75 0001,18114 Kč88 585,50 Kč
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč