Direct
Similar
Similar
Similar
Similar
Similar

BZX84C2V4W-7 | |
|---|---|
DigiKey Part Number | BZX84C2V4WDITR-ND - Tape & Reel (TR) BZX84C2V4WDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX84C2V4W-7 |
Description | DIODE ZENER 2.4V 200MW SOT323 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±8% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C2V4W-7 Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±8% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C2V4W-7-F | Diodes Incorporated | 4 668 | BZX84C2V4W-FDICT-ND | 7,14000 Kč | Direct |
| BZX84-A2V4,215 | Nexperia USA Inc. | 0 | 1727-5599-1-ND | 14,49000 Kč | Similar |
| BZX84-A2V4,235 | Nexperia USA Inc. | 0 | 1727-BZX84-A2V4,235CT-ND | 14,49000 Kč | Similar |
| BZX84-C2V4,215 | Nexperia USA Inc. | 0 | 1727-4249-1-ND | 2,73000 Kč | Similar |
| BZX84-C2V4,235 | Nexperia USA Inc. | 0 | 1727-BZX84-C2V4,235CT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,24407 Kč | 37 322,10 Kč |
| 75 000 | 1,18114 Kč | 88 585,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




