
BZX84C24Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C24Q-7-FTR-ND - Tape & Reel (TR) 31-BZX84C24Q-7-FCT-ND - Cut Tape (CT) 31-BZX84C24Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C24Q-7-F |
Description | DIODE ZENER 24V 300MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±5.83% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.83% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,62100 Kč | 16,21 Kč |
| 100 | 0,77890 Kč | 77,89 Kč |
| 500 | 0,75780 Kč | 378,90 Kč |
| 1 000 | 0,73675 Kč | 736,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02682 Kč | 3 080,46 Kč |
| 6 000 | 0,92045 Kč | 5 522,70 Kč |
| 9 000 | 0,86618 Kč | 7 795,62 Kč |
| 15 000 | 0,80512 Kč | 12 076,80 Kč |
| 21 000 | 0,76895 Kč | 16 147,95 Kč |
| 30 000 | 0,73376 Kč | 22 012,80 Kč |
| 75 000 | 0,65652 Kč | 49 239,00 Kč |
| 150 000 | 0,60878 Kč | 91 317,00 Kč |
| 300 000 | 0,59203 Kč | 177 609,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |


