Zener Diode 20 V 200 mW ±6% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C20W-7-F

DigiKey Part Number
31-BZX84C20W-7-FTR-ND - Tape & Reel (TR)
31-BZX84C20W-7-FCT-ND - Cut Tape (CT)
31-BZX84C20W-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C20W-7-F
Description
DIODE ZENER 20V 200MW SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 200 mW ±6% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 760
Factory Stock: 90 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,34700 Kč43,47 Kč
1002,71920 Kč271,92 Kč
5002,00824 Kč1 004,12 Kč
1 0001,77832 Kč1 778,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,48540 Kč4 456,20 Kč
6 0001,33750 Kč8 025,00 Kč
9 0001,26210 Kč11 358,90 Kč
15 0001,17726 Kč17 658,90 Kč
21 0001,12701 Kč23 667,21 Kč
30 0001,07815 Kč32 344,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč