BZX84C18W-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6 229
Unit Price: 5,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,96000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 207 094
Unit Price: 3,96000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,88048 Kč
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C18W-7

DigiKey Part Number
BZX84C18WDITR-ND - Tape & Reel (TR)
BZX84C18WDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84C18W-7
Description
DIODE ZENER 18V 200MW SOT323
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±6% Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BZX84C18W-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,04000 Kč6,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,23412 Kč37 023,60 Kč
75 0001,17169 Kč87 876,75 Kč
Unit Price without VAT:6,04000 Kč
Unit Price with VAT:7,30840 Kč