
BZX84C18Q-13-F | |
|---|---|
DigiKey Part Number | 31-BZX84C18Q-13-FTR-ND - Tape & Reel (TR) 31-BZX84C18Q-13-FCT-ND - Cut Tape (CT) 31-BZX84C18Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18Q-13-F |
Description | DIODE ZENER 18V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±6.39% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.39% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,12290 Kč | 212,29 Kč |
| 500 | 1,55806 Kč | 779,03 Kč |
| 1 000 | 1,37432 Kč | 1 374,32 Kč |
| 2 000 | 1,21957 Kč | 2 439,14 Kč |
| 5 000 | 1,05145 Kč | 5 257,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,94733 Kč | 9 473,30 Kč |
| 20 000 | 0,85965 Kč | 17 193,00 Kč |
| 30 000 | 0,81495 Kč | 24 448,50 Kč |
| 50 000 | 0,76471 Kč | 38 235,50 Kč |
| 70 000 | 0,73496 Kč | 51 447,20 Kč |
| 100 000 | 0,70604 Kč | 70 604,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


