
BZX84C16W-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C16W-7-FTR-ND - Tape & Reel (TR) 31-BZX84C16W-7-FCT-ND - Cut Tape (CT) 31-BZX84C16W-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C16W-7-F |
Description | DIODE ZENER 16V 200MW SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±5.56% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C16W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,03100 Kč | 30,31 Kč |
| 100 | 1,45250 Kč | 145,25 Kč |
| 500 | 1,43140 Kč | 715,70 Kč |
| 1 000 | 1,41035 Kč | 1 410,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36151 Kč | 4 084,53 Kč |
| 6 000 | 1,29963 Kč | 7 797,78 Kč |
| 9 000 | 0,94725 Kč | 8 525,25 Kč |
| 15 000 | 0,84200 Kč | 12 630,00 Kč |
| 21 000 | 0,82885 Kč | 17 405,85 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |





