
BZX84C11W-7-F | |
|---|---|
DigiKey Part Number | BZX84C11W-FDITR-ND - Tape & Reel (TR) BZX84C11W-FDICT-ND - Cut Tape (CT) BZX84C11W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C11W-7-F |
Description | DIODE ZENER 11V 200MW SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C11W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 3,00000 Kč | 30,00 Kč |
| 100 | 1,43730 Kč | 143,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89569 Kč | 2 687,07 Kč |
| 6 000 | 0,83320 Kč | 4 999,20 Kč |
| 9 000 | 0,82019 Kč | 7 381,71 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

